5533268-5 | AMP
Socket header, 120 pole, pitch 2.54 mm, angled, black, 5533268-5
Order No.: 71P9915
EAN: 4099891736262
MPN:
5533268-5
Unit Price (€ / pc.)
75.9220 € *
Available: 0 pcs.
Available in 5 Days: 956 pcs.
Leadtime: 1 Week **
Total Price:
75.92 € *
Price list
Quantity
Price per unit*
4 pcs.
75.9220 €
8 pcs.
71.4952 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, 5533268-5, AMP
PCB Mount receptacle, Right angle, Board-to-Board, 120 Position, 2.54 mm Centerline, Gold, Through Hole - Solder, Signal, Black.
Applications
- Communications hubs and processing
- Two-Level maintenance and ESD Sensitive applications
- Consumer electronics
- Power supply and distribution
- Power automation
- Test and lab equipment
- Energy distribution
- Monitoring equipment
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 3 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated current | 3 A | |
Orientation | angled | |
Pin number | 120 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |