5499911-8 | AMP
Pin header, 34 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 5499911-8
Unit Price (€ / pc.)
7.9135 € *
Available: 0 pcs.
Available in 5 Days: 165 pcs.
Leadtime: 1 Week **
Total Price:
7.91 € *
Price list
Quantity
Price per unit*
15 pcs.
7.9135 €
65 pcs.
6.3784 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 5499911-8, AMP
Universal ejection style pin header, military, center and dual polarized.
Technical specifications
Connection | solder pin | |
Number of rows | 2 | |
Version | pin header | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Pin number | 34 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |