5414946-5 | AMP
SMB plug 50 Ω, RG-179, crimp connection, straight, 5414946-5
Order No.: 71P9865
EAN: 4099891616076
MPN:
5414946-5
Unit Price (€ / pc.)
5.5692 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 1 Week **
SMB plug, 5414946-5, AMP
The 5414946-5 is ideally suited for circuit miniaturization and is offered in a wide range of configurations including plugs, right-angle plugs, jacks, bulkhead jacks and adapters, as well as printed circuit board and solder jacks.
Features
- Fast easy cable assembly
- Low VSWR
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-179 | |
Contact connection | crimp connection | |
Contact material | Beryllium copper | |
Connector | SMB |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |