53833-1 | AMP
Uninsulated forked cable lug, 1.25-2 mm², AWG 16 to 14, 4.17 mm, M4
Order No.: 71P9844
EAN: 4099891604721
MPN:
53833-1
Unit Price (€ / pc.)
0.1904 € *
Available: 0 pcs.
Available in 5 Days: 16,801 pcs.
Leadtime: 1 Week **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
450 pcs.
0.1904 €
2300 pcs.
0.1785 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spade cable lug, 53833-1, AMP
Spade terminal, Spring spade, 16 - 14 AWG Wire size, 1.25 - 2 mm² Wire size, 2050 - 5180 CMA Wire size, Stud size M4 / #8.
Technical specifications
Version | forked cable lug | |
AWG cross-section | AWG 16 to 14 | |
Thread size | M4 | |
Isolated | No | |
Cable cross-section | 1.25-2 mm² | |
Hole diameter | 4.17 mm | |
Material | phosphor bronze, tin-plated | |
max. operating temperature | 170 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |