5223971-1 | AMP
Pin header, 3 pole, pitch 3 mm, angled, gray, 5223971-1
Unit Price (€ / pc.)
13.9230 € *
Available: 0 pcs.
Available in 5 Days: 886 pcs.
Leadtime: 1 Week **
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
48 pcs.
13.9230 €
96 pcs.
13.0900 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular connector, 5223971-1, AMP
Rectangular power connector, Header, Plug, Board-to-Board, 3 Position, 3 mm Centerline, Printed circuit board, UL 94V-0.
Technical specifications
Connection | press-fit | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Colour | gray | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 48 V | |
Rated current | 10 A | |
Orientation | angled | |
Pin number | 3 pole | |
Grid | 3 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |