5-177908-1 | AMP
Connector, 4 pole, pitch 3.96 mm, straight, natural, 5-177908-1
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Available in 5 Days: 1,029 pcs.
Leadtime: 1 Week **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
65 pcs.
1.3209 €
400 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector housing, 5-177908-1, AMP
Rectangular power connector, Housing, Cap, Wire-to-Wire, 4 Position, 3.96 mm centerline, Wire and Cable, UL 94V-0.
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | connector | |
Colour | natural | |
Contact type | tab | |
Rated voltage | 300 V | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 3.96 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |