5-177898-1 | AMP
Plug housing, 2 pole, pitch 3.96 mm, straight, natural, 5-177898-1
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Available in 5 Days: 2,567 pcs.
Leadtime: 1 Week **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
250 pcs.
0.4046 €
1300 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector housing, 5-177898-1, AMP
Rectangular power connector, Housing, Plug, Wire-to-Wire, 2 Position, 3.96 mm centerline, Wire and Cable, UL 94V-0.
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | plug housing | |
Colour | natural | |
Contact type | socket | |
Rated voltage | 300 V | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 3.96 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |