5-1437653-1 | TE Connectivity
PCB terminal, 12 pole, AWG 22 to 12, 25 A, screw connection, black, 5-1437653-1
Unit Price (€ / pc.)
4.8552 € *
Available: 0 pcs.
Available in 5 Days: 1,577 pcs.
Leadtime: 1 Week **
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
20 pcs.
4.8552 €
90 pcs.
4.7719 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 5-1437653-1, TE Connectivity
Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 12 Position, 9.53 mm Centerline, 1 Row, 600 V / 300 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 22 to 12 | |
Width | 17.78 mm | |
Colour | black | |
Height | 15.88 mm | |
Cable cross-section | 0.326-3.31 mm² | |
Rated current | 25 A | |
Pin number | 12 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |