5-1415899-4 | Schrack
Relay, 1 Form C (NO/NC), 12 V (DC), 360 Ω, 16 A, 400 V (AC), monostable, 5-1415899-4
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 1 Week **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
40 pcs.
2.4157 €
260 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 5-1415899-4, Schrack
The 5-1415899-4 is suitable for a broad range of applications within the industrial,building automation and equipment and in appliance industries. This product features a unique weld breaker mechanism to overcomemicro welding and help improve life time.
Applications
- Heating elements
- Pump controls
- Boiler Control
- Heating systems controllers
- Air conditioning systems
- Door control
- Energy controls and distribution
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostable | |
Coil resistance | 360 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |