5-103164-6 | TE Connectivity
Pin header, 16 pole, pitch 2.54 mm, angled, black, 5-103164-6
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Available in 5 Days: 413 pcs.
Leadtime: 1 Week **
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
20 pcs.
4.9742 €
90 pcs.
4.6767 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 5-103164-6, TE Connectivity
PCB Mount header, Right angle, Wire-to-Board/Board-to-Board, 16 Position, 2.54 mm .1 in Centerline, Fully Shrouded, Gold.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 3 A | |
Orientation | angled | |
Pin number | 16 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |