435668-7 | Alcoswitch
DIP switche, Off-On, 8 pole, straight, 1 A/40 VDC, 435668-7
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Available in 5 Days: 442 pcs.
Leadtime: 1 Week **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
56 pcs.
1.9397 €
252 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide/encoder switch, 435668-7, Alcoswitch
DIP Switch, Gold, Blue housing, Polyester GF, 8 Switch, -55-105 °C, DIP, Rocker (Top Actuated) Actuator Style, 1 A.
Technical specifications
Connection | PCB pin | |
Version | DIP switche | |
Design | straight | |
Actuation | on top | |
contact surface | gold-plated | |
Pin number | 8 pole | |
Grid | 2.54 mm | |
Breaking capacity | 1 A/40 VDC | |
Shift position | Off-On |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |