4-292132-2 | AMP
Pin header, 2 pole, pitch 2 mm, straight, yellow, 4-292132-2
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Available in 5 Days: 13,509 pcs.
Leadtime: 1 Week **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
700 pcs.
0.1273 €
3400 pcs.
0.1202 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 4-292132-2, AMP
PCB Mount header, Vertical, Wire-to-Board, 2 Position, 2 mm Centerline, Partially shrouded, Tin, Through Hole-Solder.
Applications
- Business Equipment
- Industrial Machines
- PC
- Audio
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | yellow | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 125 V | |
Rated current | 4 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |