42776-1 | AMP
Splice, uninsulated, 0.8-2.5 mm², AWG 18.5 to 13.5, 5.72 mm
Unit Price (€ / pc.)
0.0250 € *
Available: 0 pcs.
Available in 5 Days: 60,000 pcs.
Leadtime: 1 Week **
Total Price:
0.02 € *
Price list
Quantity
Price per unit*
30000 pcs.
0.0250 €
60000 pcs.
0.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splice, 42776-1, AMP
Splice, Thru splice, 18.5 - 13.5 AWG Wire size, 0.8 - 2.5 mm² Wire size, Splice capacity 3, 1500 - 5000 CMA Wire size, Brass, Serrated.
Technical specifications
Version | Splice | |
AWG cross-section | AWG 18.5 to 13.5 | |
Isolated | No | |
Length | 5.72 mm | |
Cable cross-section | 0.8-2.5 mm² | |
Material | brass |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |