4-2271290-0 | TE Connectivity
Pin header, 48 pole, pitch 2.54 mm, angled, black, 4-2271290-0
Order No.: 71P8941
EAN: 4099891733216
MPN:
4-2271290-0
Unit Price (€ / pc.)
2.3086 € *
Available: 0 pcs.
Available in 5 Days: 25,535 pcs.
Leadtime: 1 Week **
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
37 pcs.
2.3086 €
200 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 4-2271290-0, TE Connectivity
PCB Mount header, Right angle, Board-to-Board, 48 Position, 2.54 mm Centerline, Unshrouded, Gold, Through Hole - Solder, Signal, Black.
Technical specifications
Connection | solder connection | |
Number of rows | 3 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 2 A | |
Orientation | angled | |
Pin number | 48 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |