3-6609008-2 | CORCOM
Suppressor filter, 50 to 60 Hz, 15 A, 250 VAC, wire lead, 3-6609008-2
Order No.: 71P8321
EAN: 4099891553678
MPN:
3-6609008-2
Unit Price (€ / pc.)
15.3034 € *
Available: 0 pcs.
Available in 5 Days: 65 pcs.
Leadtime: 1 Week **
Total Price:
15.30 € *
Price list
Quantity
Price per unit*
10 pcs.
15.3034 €
35 pcs.
12.3403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor filter, 3-6609008-2, CORCOM
Multi-Function inlet filter, Power line, Right angle, 15 A, Flanged, IEC Input, Wire lead output, 250 VAC, Filtered, IEC 320/C-14.
Features
- Minimal leakage current suitable for patientcontact medical applications
- Flanged mounting
- Two element circuit provides modest EMI attenuation above 1MHz
- Capacitive input
Technical specifications
Connection | wire lead | |
Number of phases | 1 | |
Version | IEC plug C14 | |
Rated Voltage | 250 VAC | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 40 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -10 °C | |
With fuse | No | |
Rated current | 15 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |