3-644460-2 | AMP
Socket header, 2 pole, pitch 3.96 mm, straight, orange, 3-644460-2
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Available in 5 Days: 775 pcs.
Leadtime: 1 Week **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
75 pcs.
1.2019 €
450 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 3-644460-2, AMP
Rectangular power connector, Connector assembly, Receptacle, Wire-to-Board, 2 Position, 3.96 mm Centerline, Wire & Cable, UL 94V-2.
Technical specifications
Connection | IDC connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | orange | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 600 V | |
Rated current | 7 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 3.96 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |