3-6437285-2 | TE Connectivity
Connector, 60 pole, pitch 3 mm, angled, black, 3-6437285-2
Unit Price (€ / pc.)
20.6465 € *
Available: 0 pcs.
Available in 5 Days: 316 pcs.
Leadtime: 1 Week **
Total Price:
20.65 € *
Price list
Quantity
Price per unit*
8 pcs.
20.6465 €
24 pcs.
19.4446 €
*incl. VAT plus shipping costs
**Subject to prior sale
Superseal connector, 3-6437285-2, TE Connectivity
The 3-6437285-2 is designed to meet the increasing need for dependable Printed circuit board applications in harsh environments.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 4 | |
Version | connector | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Orientation | angled | |
Pin number | 60 pole | |
Grid | 3 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |