3-640433-7 | AMP
Socket header, 7 pole, pitch 3.96 mm, straight, red, 3-640433-7
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Available in 5 Days: 1,498 pcs.
Leadtime: 1 Week **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
150 pcs.
0.7854 €
650 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 3-640433-7, AMP
Rectangular power connector, Connector assembly, Receptacle, Wire-to-Board, 7 Position, 3.96 mm Centerline, Wire & Cable, UL 94V-2.
Technical specifications
Connection | IDC connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | red | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 600 V | |
Rated current | 7 A | |
Orientation | straight | |
Pin number | 7 pole | |
Grid | 3.96 mm | |
Type of locking | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |