350986-4 | AMP
Socket header, 2 pole, pitch 6.35 mm, straight, natural, 350986-4
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Available in 5 Days: 2,544 pcs.
Leadtime: 1 Week **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
200 pcs.
0.4284 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Header assembly, 350986-4, AMP
Rectangular power connector, Header, Receptacle, Wire-to-Board, 2 Position, 6.35 mm Centerline, Printed circuit board.
Technical specifications
Connection | solder connection | |
Connection plating | pre-tinned | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 600 V | |
Rated current | 12 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 6.35 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |