3-292254-5 | AMP
Pin header, 15 pole, pitch 2 mm, straight, blue, 3-292254-5
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 1 Week **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
45 pcs.
2.0349 €
250 pcs.
1.9159 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 3-292254-5, AMP
Connector assembly, Plug to Plug Relay header, Wire-to-Panel, 15 Position, 2 mm Centerline, 1 Row, Blue, Mating retention, Signal.
Applications
- Business Equipment
- Industrial Machines
- PC
- Audio
Technical specifications
Number of rows | 1 | |
Version | pin header | |
Colour | blue | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 125 V | |
Rated current | 4 A | |
Orientation | straight | |
Pin number | 15 pole | |
Grid | 2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |