3-292207-3 | AMP
Pin header, 13 pole, pitch 1.5 mm, straight, black, 3-292207-3
Order No.: 71P8052
EAN: 4099891730963
MPN:
3-292207-3
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Available in 5 Days: 1,200 pcs.
Leadtime: 1 Week **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
95 pcs.
0.9163 €
600 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 3-292207-3, AMP
PCB Mount header, Vertical, Wire-to-Board, 13 Position, 1.5 mm Centerline, Fully shrouded, Tin, Through Hole - Solder, Signal, Black.
Technical specifications
Connection | solder connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 50 V | |
Rated current | 2 A | |
Orientation | straight | |
Pin number | 13 pole | |
Grid | 1.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |