328143 | AMP
Uninsulated rectangular contact tab with hole, 13-15 mm², AWG 6, 8.3 mm, M8
Unit Price (€ / pc.)
6.6759 € *
Available: 0 pcs.
Available in 5 Days: 515 pcs.
Leadtime: 1 Week **
Total Price:
6.68 € *
Price list
Quantity
Price per unit*
15 pcs.
6.6759 €
65 pcs.
6.2832 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular cable lug, 328143, AMP
Ring terminal & Spade terminal, Rectangular tongue, 6 AWG Wire size, 13-15 mm² Wire size, 20800-33100 CMA Wire size.
Technical specifications
Version | rectangular contact tab with hole | |
AWG cross-section | AWG 6 | |
Thread size | M8 | |
Isolated | No | |
Cable cross-section | 13-15 mm² | |
Hole diameter | 8.3 mm | |
Material | copper, tin-plated | |
max. operating temperature | 105 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |