325302 | AMP
Uninsulated rectangular contact tab with hole, 50-60 mm², 8.3 mm, M8
Unit Price (€ / pc.)
9.2463 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 1 Week **
Total Price:
9.25 € *
Price list
Quantity
Price per unit*
10 pcs.
9.2463 €
55 pcs.
7.6398 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular cable lug, 325302, AMP
Ring terminal & Spade terminal, Rectangular tongue, 0 AWG Wire size, 50-60 mm² Wire size, 83700-119500 CMA Wire size.
Technical specifications
Version | rectangular contact tab with hole | |
Thread size | M8 | |
Isolated | No | |
Cable cross-section | 50-60 mm² | |
Hole diameter | 8.3 mm | |
Material | copper, tin-plated | |
max. operating temperature | 105 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |