324486 | AMP
Cable connector/splice, 324486
Order No.: 71P8000
EAN: 4099891741358
MPN:
324486
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 5 Days: 980 pcs.
Leadtime: 1 Week **
Spare wire cap, 324486, AMP
Splice, Closed end splice, Copper, Blue, Length 13.08 mm, Loose piece, Closed, Discrete wire, Stranded/Solid wire, Fully insulated.
Technical specifications
Version | Splice | |
Colour | blue | |
Isolated | Yes | |
Length | 13.08 mm | |
Material | copper |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |