323136 | AMP
Uninsulated forked cable lug, 0.26-1.65 mm², AWG 22 to 16, 3.68 mm, M3.5
Order No.: 71P7904
MPN:
323136
Unit Price (€ / pc.)
0.3302 € *
Available: 0 pcs.
Available in 5 Days: 990 pcs.
Leadtime: 1 Week **
Spade cable lug, 323136, AMP
Ring terminal & Spade terminal, Spade Tongue, 22-16 AWG Wire size, 0.26-1.65 mm² Wire size, 509-3260 CMA Wire size, Stud size #6/M3.5
Technical specifications
Version | forked cable lug | |
AWG cross-section | AWG 22 to 16 | |
Thread size | M3.5 | |
Isolated | No | |
Cable cross-section | 0.26-1.65 mm² | |
Hole diameter | 3.68 mm | |
Material | copper, tin-plated | |
max. operating temperature | 170 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |