322363-1 | AMP
Uninsulated ring cable lug, 0.26-2.65 mm², AWG 22 to 16, 3.02 mm
Unit Price (€ / pc.)
3.2725 € *
Available: 0 pcs.
Available in 5 Days: 824 pcs.
Leadtime: 1 Week **
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
26 pcs.
3.2725 €
150 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 322363-1, AMP
Ring terminal and Spade terminal, Ring tongue, 22-16 AWG wire size, 0.26-2.65 mm² wire size, 509-3260 CMA wire size.
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 22 to 16 | |
Isolated | No | |
Cable cross-section | 0.26-2.65 mm² | |
Hole diameter | 3.02 mm | |
Material | copper, gold-plated | |
max. operating temperature | 260 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |