3-1761712-5 | AMP
Pin header, 50 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 3-1761712-5
Order No.: 71P7601
EAN: 4099891563561
MPN:
3-1761712-5
Unit Price (€ / pc.)
13.2090 € *
Available: 0 pcs.
Available in 5 Days: 180 pcs.
Leadtime: 1 Week **
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
10 pcs.
13.2090 €
30 pcs.
12.4236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 3-1761712-5, AMP
Ribbon cable connector, Wire-to-Board, 50 Position, 2.54 mm Centerline, Right angle, Through Hole - Solder, 2 Row, Plug, Low profile.
Technical specifications
Connection | solder pin | |
Number of rows | 2 | |
Version | pin header | |
contact surface | tin-plated | |
Rated current | 1 A | |
Pin number | 50 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |