3-1546216-2 | TE Connectivity
PCB terminal, 2 pole, pitch 5 mm, AWG 30-16, 13.5 A, cage clamp, gray, 3-1546216-2
Order No.: 71P7452
EAN: 4099891631581
MPN:
3-1546216-2
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 5 Days: 4,071 pcs.
Leadtime: 1 Week **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
200 pcs.
0.4760 €
1700 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 3-1546216-2, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 2 Position, 5 mm Centerline, 1 Row, Side wire entry angle, 30 - 16 AWG Wire size.
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 30-16 | |
Width | 8.2 mm | |
Colour | gray | |
Height | 10 mm | |
Cable cross-section | 0.05-1.4 mm² | |
Rated voltage | 300 V | |
Rated current | 13.5 A | |
Pin number | 2 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |