3-1437653-8 | TE Connectivity
PCB terminal, 10 pole, AWG 22 to 12, 25 A, screw connection, black, 3-1437653-8
Order No.: 71P7421
EAN: 4099891631468
MPN:
3-1437653-8
Unit Price (€ / pc.)
3.3558 € *
Available: 0 pcs.
Available in 5 Days: 6,250 pcs.
Leadtime: 1 Week **
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
25 pcs.
3.3558 €
150 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 3-1437653-8, TE Connectivity
Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 10 Position, 9.53 mm Centerline, 1 Row, 300 V / 600 V.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 22 to 12 | |
Width | 17.78 mm | |
Colour | black | |
Height | 15.88 mm | |
Cable cross-section | 0.326-3.31 mm² | |
Rated current | 25 A | |
Pin number | 10 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |