3-1419153-5 | OEG
Relay, 1 Form A (N/O), 12 V (DC), 160 Ω, 25 A, 250 V (AC), monostable, 3-1419153-5
Unit Price (€ / pc.)
3.6176 € *
Available: 0 pcs.
Available in 5 Days: 260 pcs.
Leadtime: 1 Week **
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
25 pcs.
3.6176 €
150 pcs.
3.3320 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 3-1419153-5, OEG
Standard, Monostable, DC, Coil resistance (Ω): 160, AgSnO, Printed circuit board, Box & Tube, Tube.
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form A (N/O) | |
Contact material | AgSnO | |
Switching Voltage (AC) | 250 V | |
switching current | 25 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostable | |
Coil resistance | 160 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |