2-87499-3 | AMP
Socket housing, 13 pole, pitch 2.54 mm, straight, black, 2-87499-3
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Available in 5 Days: 1,239 pcs.
Leadtime: 1 Week **
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
50 pcs.
1.8326 €
250 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 2-87499-3, AMP
Housing, Receptacle, Wire-to-Board, 13 Position, 2.54 mm Centerline, Crimp, 1 Row, Black, Wire & Cable, Signal.
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket housing | |
Colour | black | |
Contact type | socket | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 13 pole | |
Grid | 2.54 mm | |
Type of locking | No |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |