284939-4 | AMP

Cavity plug for connector 60 pin, 284939-4

Order No.: 71P7179
EAN: 4099891748579
MPN:
284939-4
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 1 Week **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
65 pcs.
1.3209 €
350 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cavity plug for connector, 284939-4, AMP

Other automotive connector accessories, Other, PA GF, Green, -40 - 125 °C.

Technical specifications
Suitable for connector 60 pin
Accessory Type Cavity plug
Logistics
Country of origin IT
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes