284506-3 | TE Connectivity
PCB terminal, 3 pole, pitch 3.5 mm, AWG 30-14, 11 A, cage clamp, green, 284506-3
Order No.: 71P7146
EAN: 4099891631192
MPN:
284506-3
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Available in 5 Days: 3,416 pcs.
Leadtime: 1 Week **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
200 pcs.
1.4518 €
400 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 284506-3, TE Connectivity
PCB Terminal block, Plug, Wire-to-Board, 3 Position, 3.5 mm Centerline, 1 Row, Side wire entry angle, 30 - 14 AWG Wire size.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 30-14 | |
Width | 15.5 mm | |
Colour | green | |
Height | 11.1 mm | |
Cable cross-section | 0.05-2 mm² | |
Rated voltage | 300 V | |
Rated current | 11 A | |
Pin number | 3 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |