282830-8 | TE Connectivity
PCB terminal, 8 pole, pitch 5 mm, AWG 30-12, 12 A, cage clamp, green, 282830-8
Order No.: 71P7024
EAN: 4099891630669
MPN:
282830-8
Unit Price (€ / pc.)
5.5454 € *
Available: 0 pcs.
Available in 5 Days: 1,039 pcs.
Leadtime: 1 Week **
Total Price:
5.55 € *
Price list
Quantity
Price per unit*
20 pcs.
5.5454 €
80 pcs.
5.2122 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 282830-8, TE Connectivity
PCB Terminal block, Plug, Wire-to-Board, 8 Position, 5 mm Centerline, 1 Row, Side wire entry angle, 30 - 12 AWG Wire size.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 30-12 | |
Width | 14 mm | |
Colour | green | |
Height | 11.5 mm | |
Cable cross-section | 0.05-2 mm² | |
Rated voltage | 300 V | |
Rated current | 12 A | |
Pin number | 8 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |