2-331350-6 | AMP
BNC plug 50 Ω, RG-180A, RG-195, crimp connection, straight, 2-331350-6
Unit Price (€ / pc.)
10.7219 € *
Available: 0 pcs.
Available in 5 Days: 280 pcs.
Leadtime: 1 Week **
Total Price:
10.72 € *
Price list
Quantity
Price per unit*
10 pcs.
10.7219 €
40 pcs.
9.8532 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, 2-331350-6, AMP
BNC RF Interface, Plug, 50 Ω, RG 195/RG 180A, Bayonet, 4 GHz Operating Frequency, 1 Position, Sealable, Wire & Cable.
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-180A, RG-195 | |
Contact connection | crimp connection | |
Contact material | brass | |
Connector | BNC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |