2-331350-4 | AMP
BNC plug 50 Ω, RG-174, RG-188, crimp connection, straight, 2-331350-4
Unit Price (€ / pc.)
8.8536 € *
Available: 0 pcs.
Available in 5 Days: 134 pcs.
Leadtime: 1 Week **
Total Price:
8.85 € *
Price list
Quantity
Price per unit*
10 pcs.
8.8536 €
45 pcs.
8.3300 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, 2-331350-4, AMP
BNC RF Interface, Plug, 50 Ω, RG 188/RG 174, Bayonet, 4 GHz Operating Frequency, 1 Position, Sealable, Wire & Cable.
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-174, RG-188 | |
Contact connection | crimp connection | |
Contact material | brass | |
Connector | BNC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |