2325811-3 | TE Connectivity
LED Connector, 2325811-3
Order No.: 71P6622
EAN: 4099891625566
MPN:
2325811-3
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Available in 5 Days: 1,380 pcs.
Leadtime: 1 Week **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
60 pcs.
1.6898 €
260 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED Connector, 2325811-3, TE Connectivity
The 2325811-3 is a LED holder using a high strength, with highly reflective and halogen free housing material.
Technical specifications
Connection | Poke-In connection | |
contact surface | gold-plated | |
Rated voltage (DC) | 60 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 1 pole | |
Grid | 35 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |