2-320577-2 | AMP
Insulated ring cable lug, 6.11 mm², AWG 10, 9.53 mm, yellow
Unit Price (€ / pc.)
2.3800 € *
Available: 0 pcs.
Available in 5 Days: 455 pcs.
Leadtime: 1 Week **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
40 pcs.
2.3800 €
200 pcs.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 2-320577-2, AMP
Ring terminal, Ring tongue, 10 AWG Wire size, 6.11 mm² Wire size, 12066 CMA Wire size, Stud size 3/8.
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 10 | |
Colour | yellow | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 6.11 mm² | |
Hole diameter | 9.53 mm | |
Material | copper, tin-plated | |
max. operating temperature | 105 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |