2319461-4 | TE Connectivity

PCB terminal, 4 pole, pitch 5 mm, AWG 24-18, 5 A, push-in, natural, 2319461-4

Order No.: 71P6566
EAN: 4099891630195
MPN:
2319461-4
Series: WireMate
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
2.0230 € *
Available: 0 pcs.
Available in 5 Days: 3,600 pcs.
Leadtime: 1 Week **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
45 pcs.
2.0230 €
250 pcs.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 2319461-4, TE Connectivity

The 2319461-4 provides designers a three directional solution for wall mounting a device and improve the overall installation experience for the novice installer. Wires are routed through an opening in the wall to connector mounted on a wall plate. The wires are stripped of insulation and easily poked into the terminal block device providing a reliable termination without the need for tooling.

Features

  • Installation time-saving with poke-in termination verses screw style termination
  • Simple lever design for release of one wire at a time
  • Allows easy wiring for home installation with tool-less poke-in wire termination
  • Achieve a clear point of entry for wire insertion

Applications

  • Thermostats
  • Smoke detectors
  • Control panels
  • Environmental monitors
Technical specifications
Connection push-in
AWG cross-section AWG 24-18
Width 15.6 mm
Colour natural
Height 9.8 mm
Cable cross-section 0.2-0.82 mm²
Rated voltage 250 V
Rated current 5 A
Pin number 4 pole
Grid 5 mm
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes