2-292207-4 | AMP
Pin header, 4 pole, pitch 1.5 mm, straight, black, 2-292207-4
Order No.: 71P6351
EAN: 4099891727758
MPN:
2-292207-4
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Available in 5 Days: 6,676 pcs.
Leadtime: 1 Week **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
250 pcs.
0.3570 €
1200 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 2-292207-4, AMP
PCB Mount header, Vertical, Wire-to-Board, 4 Position, 1.5 mm Centerline, Fully shrouded, Tin, Through Hole - Solder, Signal, Black.
Technical specifications
Connection | solder connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 50 V | |
Rated current | 2 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 1.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |