2273097-1 | TE Connectivity
Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 1.5 m, PUR, gray, 4 A, 2273097-1
Order No.: 71P6285
EAN: 4099891671990
MPN:
2273097-1
Unit Price (€ / pc.)
23.9666 € *
Available: 0 pcs.
Available in 5 Days: 74 pcs.
Leadtime: 1 Week **
Total Price:
23.97 € *
Price list
Quantity
Price per unit*
4 pcs.
23.9666 €
17 pcs.
22.5743 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 2273097-1, TE Connectivity
The 2273097-1 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
Connection (1) | M12-cable socket, angled | |
Connection (2) | open end | |
Colour | gray | |
Cable length | 1.5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |