2-2273126-4 | TE Connectivity
Sensor actuator cable, M12-cable socket, angled to M12-cable plug, straight, 4 pole, 1.5 m, PUR/PVC, black, 4 A, 2-2273126-4
Order No.: 71P5877
EAN: 4099891671778
MPN:
2-2273126-4
Unit Price (€ / pc.)
16.0888 € *
Available: 0 pcs.
Available in 5 Days: 97 pcs.
Leadtime: 1 Week **
Total Price:
16.09 € *
Price list
Quantity
Price per unit*
10 pcs.
16.0888 €
25 pcs.
14.3157 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 2-2273126-4, TE Connectivity
The 2-2273126-4 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
Connection (1) | M12-cable socket, angled | |
Connection (2) | M12-cable plug, straight | |
Colour | black | |
Cable length | 1.5 m | |
LED display | Yes | |
Material | PUR/PVC | |
max. Voltage | 24 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |