2-2232962-5 | TE Connectivity
Connector, 5 pole, pitch 2.5 mm, straight, natural, 2-2232962-5
Order No.: 71P5861
EAN: 4099891727093
MPN:
2-2232962-5
Unit Price (€ / pc.)
0.0631 € *
Available: 0 pcs.
Available in 5 Days: 152,489 pcs.
Leadtime: 1 Week **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.0631 €
7000 pcs.
0.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB header, 2-2232962-5, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 5 Position, 2.5 mm Centerline, Fully shrouded, Tin, Through Hole - Solder, Signal, Natural.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | connector | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | tab | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 2 A | |
Orientation | straight | |
Pin number | 5 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |