2-2232546-2 | TE Connectivity
Socket header, 2 pole, pitch 2.5 mm, straight, natural, 2-2232546-2
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Available in 5 Days: 8,100 pcs.
Leadtime: 1 Week **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
900 pcs.
0.1273 €
3600 pcs.
0.1202 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, 2-2232546-2, TE Connectivity
Rectangular power connector, Header, Receptacle, Wire-to-Board, 2 Position, 2.5 mm Centerline, Printed circuit board.
Technical specifications
Connection | crimp connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 30 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |