2-2213699-2 | TE Connectivity
LED Connector, 2-2213699-2
Order No.: 71P5836
EAN: 4099891625375
MPN:
2-2213699-2
Unit Price (€ / pc.)
21.9317 € *
Available: 0 pcs.
Available in 5 Days: 35 pcs.
Leadtime: 1 Week **
Total Price:
21.93 € *
Price list
Quantity
Price per unit*
4 pcs.
21.9317 €
18 pcs.
20.6584 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED Connector, 2-2213699-2, TE Connectivity
LED Holder, Wire-to-Device, Operating voltage 48, Copper alloy, Gold.
Technical specifications
Connection | mini CT connector | |
contact surface | gold-plated | |
Rated voltage (DC) | 48 V | |
Rated current | 0.7 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 35 mm |
Download
Logistics
Country of origin | NZ |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |