222092-1 | AMP
BNC socket 75 Ω, solder connection, angled, 222092-1
Order No.: 71P5833
EAN: 4099891615420
MPN:
222092-1
Unit Price (€ / pc.)
8.2586 € *
Available: 0 pcs.
Available in 5 Days: 1,721 pcs.
Leadtime: 1 Week **
Total Price:
8.26 € *
Price list
Quantity
Price per unit*
15 pcs.
8.2586 €
55 pcs.
7.7707 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC socket, 222092-1, AMP
The 222092-1 provides highly reliable, quick connect/disconnect coaxial connections. This product's single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.
Features
- Low VSWR
- Tarnish resistant Nickel finish
Technical specifications
Version | socket | |
Design | angled | |
Impedance | 75 Ω | |
Contact connection | solder connection | |
Contact material | Beryllium copper | |
Connector | BNC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |