2212256-1 | TE Connectivity

Socket header, 6 pole, straight, black, 2212256-1

Order No.: 71P5617
EAN: 4099891726911
MPN:
2212256-1
2212256-1 TE Connectivity PCB Connection Systems Image 1
2212256-1 TE Connectivity PCB Connection Systems Image 2
2212256-1 TE Connectivity PCB Connection Systems Image 3
2212256-1 TE Connectivity PCB Connection Systems Image 4
2212256-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
68.0323 € *
Available: 0 pcs.
Available in 5 Days: 33 pcs.
Leadtime: 10 Weeks **
Total Price:
68.03 € *
Price list
Quantity
Price per unit*
1 pcs.
68.0323 €
5 pcs.
63.9506 €
10 pcs.
59.4762 €
25 pcs.
54.7162 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 2212256-1, TE Connectivity

The 2212256-1 is a modular power interconnect for designers of power system and electrical hardware, including data communications applications. This product provides a wide of different configuration possibilities. A single housing can have up to 10 modules with the flexibility to use one of five different contact types in each module. This flexibility enables customers to get a perfect fit for their application every time, without having to compromise by using housing that is not a match, and without the cost and lead-times associated with tooling new housing every time a new configuration is needed.

Applications

  • Data center
  • Industrial
  • Energy
  • Medical
Technical specifications
Colour black
Pin number 6 pole
Version socket header
Orientation straight
Connection crimp connection
Contact type socket
Number of rows 2
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes