2212254-1 | TE Connectivity

Pin header, 6 pole, straight, black, 2212254-1

Order No.: 71P5616
EAN: 4099891726904
MPN:
2212254-1
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
55.8705 € *
Available: 0 pcs.
Available in 5 Days: 166 pcs.
Leadtime: 1 Week **
Total Price:
55.87 € *
Price list
Quantity
Price per unit*
2 pcs.
55.8705 €
8 pcs.
52.6218 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 2212254-1, TE Connectivity

The 2212254-1 is a modular power interconnect for designers of power system and electrical hardware, including data communications applications. This product provides a wide of different configuration possibilities. A single housing can have up to 10 modules with the flexibility to use one of five different contact types in each module. This flexibility enables customers to get a perfect fit for their application every time, without having to compromise by using housing that is not a match, and without the cost and lead-times associated with tooling new housing every time a new configuration is needed.

Applications

  • Data center
  • Industrial
  • Energy
  • Medical
Technical specifications
Connection crimp connection
Number of rows 2
Version pin header
Colour black
Contact type pin
Orientation straight
Pin number 6 pole
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes