2-1986711-4 | TE Connectivity
PCB terminal, 24 pole, pitch 5 mm, AWG 30-12, 16 A, push-in cage clamp, green, 2-1986711-4
Order No.: 71P5508
EAN: 4099891629410
MPN:
2-1986711-4
Unit Price (€ / pc.)
24.1927 € *
Available: 0 pcs.
Available in 5 Days: 164 pcs.
Leadtime: 1 Week **
Total Price:
24.19 € *
Price list
Quantity
Price per unit*
4 pcs.
24.1927 €
18 pcs.
22.7885 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 2-1986711-4, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 24 Position, 5 mm Centerline, 2 Row, Side wire entry angle, 30 - 12 AWG Wire size.
Technical specifications
Connection | push-in cage clamp | |
AWG cross-section | AWG 30-12 | |
Width | 14.8 mm | |
Colour | green | |
Height | 14.45 mm | |
Contact distance | RM 5/5 | |
Cable cross-section | 0.05-3 mm² | |
Rated voltage | 300 V | |
Rated current | 16 A | |
Pin number | 24 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |