2-1825097-2 | Alcoswitch
Switch, 1 pole, black, unlit , 0.4 A/20 VDC, 2-1825097-2
Unit Price (€ / pc.)
14.5299 € *
Available: 0 pcs.
Available in 5 Days: 190 pcs.
Leadtime: 1 Week **
Total Price:
14.53 € *
Price list
Quantity
Price per unit*
10 pcs.
14.5299 €
30 pcs.
14.2681 €
*incl. VAT plus shipping costs
**Subject to prior sale
Push button switch, 2-1825097-2, Alcoswitch
Push button switch, Single Pole-Single Throw configuration (Pole-Throw), Switch, Single actuator, Flush actuator profile..
Technical specifications
Connection | PCB pin | |
Design | plunger | |
Printed | No | |
illuminated | No | |
Actuator colour | black | |
contact surface | gold-plated | |
Pin number | 1 pole | |
Latching switching function | groping | |
Breaking capacity | 0.4 A/20 VDC | |
Vandal-proof | No |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |